New at DigiKey
RF ANTENNA Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS Helical I-PEX MHF1 (U.FL) Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-AH-0152-1

DigiKey Part Number
535-AANI-AH-0152-1-ND
Manufacturer
Manufacturer Product Number
AANI-AH-0152-1
Description
RF ANTENNA BAND L1/L2 HELIX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS Helical I-PEX MHF1 (U.FL) Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.227GHz, 1.575GHz
Frequency Range
1.217GHz ~ 1.255GHz, 1.559GHz ~ 1.6265GHz
Antenna Type
Helical
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2.2dBic, 1.7dBic
Features
Cable - 100mm, LNA, Filter
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Base Mount
Height (Max)
1.850" (47.00mm)
Applications
Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,392.81000kr.1,392.81
10kr.1,190.40600kr.11,904.06
50kr.1,112.82360kr.55,641.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,392.81000
Unit Price with VAT:kr.1,741.01250