AANE-WH-0148-SIP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet
AANE-WH-0148-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANE-WH-0148-SIP

DigiKey Part Number
535-AANE-WH-0148-SIP-ND
Manufacturer
Manufacturer Product Number
AANE-WH-0148-SIP
Description
RF ANT WI-FI6E/7 WATERPROOF WHIP
Customer Reference
Detailed Description
RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
2
Return Loss
10dB
Gain
3.7dBi, 4.1dBi, 5.3dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.181" (157.00mm)
Applications
802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.