


S-US55D2 | |
|---|---|
DigiKey Part Number | 1662-S-US55D2-ND |
Manufacturer | |
Manufacturer Product Number | S-US55D2 |
Description | DAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | - | |
Output Type | Voltage or Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±3.5 (Max), ±2 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 75°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.461.76000 | kr.461.76 |
| 10 | kr.383.16200 | kr.3,831.62 |
| 25 | kr.363.53280 | kr.9,088.32 |
| 168 | kr.335.81792 | kr.56,417.41 |
| Unit Price without VAT: | kr.461.76000 |
|---|---|
| Unit Price with VAT: | kr.577.20000 |

