S-L2980A60MC-TF-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.86445
Datasheet

Similar


Microchip Technology
In Stock: 2.848
Unit Price: kr.3.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-L2980A60MC-TF-G

DigiKey Part Number
S-L2980A60MC-TF-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-L2980A60MC-TF-G
Description
IC REG LINEAR 6V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
140 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
10V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
6V
Base Product Number
Voltage Dropout (Max)
0.14V @ 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-L2980A60MC-TF-UABLIC Inc.0S-L2980A60MC-TF-U-NDkr.2.86445Parametric Equivalent
MCP1801T-6002I/OTMicrochip Technology2.848MCP1801T-6002I/OTCT-NDkr.3.55000Similar
MCP1802T-6002I/OTMicrochip Technology0MCP1802T-6002I/OT-NDkr.3.71017Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.13412kr.9,402.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.13412
Unit Price with VAT:kr.3.91765