Parametric Equivalent
Similar
Similar



S-L2980A41MC-TF-G | |
|---|---|
DigiKey Part Number | S-L2980A41MC-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A41MC-TF-G |
Description | IC REG LINEAR 4.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 4.1V | Base Product Number |
Voltage Dropout (Max) 0.14V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-L2980A41MC-TF-U | ABLIC Inc. | 0 | S-L2980A41MC-TF-U-ND | kr.2.86445 | Parametric Equivalent |
| XC6209B412MR-G | Torex Semiconductor Ltd | 0 | XC6209B412MR-G-ND | kr.1.96248 | Similar |
| XC6209F412MR-G | Torex Semiconductor Ltd | 0 | XC6209F412MR-G-ND | kr.1.96248 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.86445 | kr.8,593.35 |
| 6.000 | kr.2.79687 | kr.16,781.22 |
| 9.000 | kr.2.76303 | kr.24,867.27 |
| 15.000 | kr.2.72554 | kr.40,883.10 |
| 21.000 | kr.2.70362 | kr.56,776.02 |
| Unit Price without VAT: | kr.2.86445 |
|---|---|
| Unit Price with VAT: | kr.3.58056 |



