Parametric Equivalent
Similar
Similar



S-L2980A30MC-TF-G | |
|---|---|
DigiKey Part Number | S-L2980A30MC-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A30MC-TF-G |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-L2980A30MC-TF-U | ABLIC Inc. | 0 | S-L2980A30MC-TF-U-ND | kr.3.13412 | Parametric Equivalent |
| MCP1801T-3002I/OT | Microchip Technology | 6.068 | MCP1801T-3002I/OTCT-ND | kr.3.55000 | Similar |
| MCP1802T-3002I/OT | Microchip Technology | 9.831 | MCP1802T-3002I/OTCT-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.13412 | kr.9,402.36 |
| Unit Price without VAT: | kr.3.13412 |
|---|---|
| Unit Price with VAT: | kr.3.91765 |



