Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 50mA 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-85S0AB18-I6T1U

DigiKey Part Number
1662-3382-2-ND - Tape & Reel (TR)
1662-3382-1-ND - Cut Tape (CT)
1662-3382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-85S0AB18-I6T1U
Description
IC REG BUCK 1.8V 50MA SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 50mA 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2.2V
Mfr
Voltage - Input (Max)
5.5V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SNT-6A
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.88700kr.78.87
25kr.7.16440kr.179.11
100kr.6.37230kr.637.23
250kr.5.99484kr.1,498.71
500kr.5.76712kr.2,883.56
1.000kr.5.73282kr.5,732.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.26250kr.26,312.50
10.000kr.5.16437kr.51,643.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500