SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8355K18MC-NADT2U

DigiKey Part Number
1662-3303-2-ND - Tape & Reel (TR)
1662-3303-1-ND - Cut Tape (CT)
1662-3303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8355K18MC-NADT2U
Description
IC REG CTRLR BOOST SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
0.9V ~ 10V
Frequency - Switching
100kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
10kr.6.99500kr.69.95
25kr.6.34640kr.158.66
100kr.5.63330kr.563.33
250kr.5.29408kr.1,323.52
500kr.5.08940kr.2,544.70
1.000kr.4.92102kr.4,921.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.71298kr.14,138.94
Manufacturers Standard Package
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000