S-82D1AAD-A8T2U7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-82D1AAD-A8T2U7
S-82D1AAD-A8T2U7

S-82K3AAA-A8T8U

DigiKey Part Number
1662-S-82K3AAA-A8T8UTR-ND - Tape & Reel (TR)
1662-S-82K3AAA-A8T8UCT-ND - Cut Tape (CT)
1662-S-82K3AAA-A8T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82K3AAA-A8T8U
Description
BATTERY PROTECTION IC FOR 3-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion HSNT-8-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.13.18151kr.52,726.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.64000kr.24.64
10kr.18.59800kr.185.98
25kr.17.09040kr.427.26
100kr.15.43100kr.1,543.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.73000kr.33.73
10kr.22.03500kr.220.35
25kr.18.99000kr.474.75
100kr.15.54050kr.1,554.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.24.64000
Unit Price with VAT:kr.30.80000