


S-82D1AAB-A8T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-82D1AAB-A8T2U7TR-ND - Tape & Reel (TR) 1662-S-82D1AAB-A8T2U7CT-ND - Cut Tape (CT) 1662-S-82D1AAB-A8T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82D1AAB-A8T2U7 |
Description | IC BATT PROT LI-ION 1CL HSNT-8-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.11.10700 | kr.111.07 |
| 25 | kr.10.13960 | kr.253.49 |
| 100 | kr.9.07450 | kr.907.45 |
| 250 | kr.8.56664 | kr.2,141.66 |
| 500 | kr.8.26064 | kr.4,130.32 |
| 1.000 | kr.8.00871 | kr.8,008.71 |
| 2.500 | kr.7.74286 | kr.19,357.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.58262 | kr.37,913.10 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |


