
S-82A1ABY-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-82A1ABY-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1ABY-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1ABY-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1ABY-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.32000 | kr.8.32 |
10 | kr.6.04200 | kr.60.42 |
25 | kr.5.47320 | kr.136.83 |
100 | kr.4.84610 | kr.484.61 |
250 | kr.4.54708 | kr.1,136.77 |
500 | kr.4.36684 | kr.2,183.42 |
1.000 | kr.4.21862 | kr.4,218.62 |
2.500 | kr.4.06200 | kr.10,155.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.96765 | kr.19,838.25 |
Unit Price without VAT: | kr.8.32000 |
---|---|
Unit Price with VAT: | kr.10.40000 |