


S-57K1RBL1A-M3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57K1RBL1A-M3T2UTR-ND - Tape & Reel (TR) 1662-S-57K1RBL1A-M3T2UCT-ND - Cut Tape (CT) 1662-S-57K1RBL1A-M3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57K1RBL1A-M3T2U |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 5 | kr.6.66800 | kr.33.34 |
| 10 | kr.6.34200 | kr.63.42 |
| 25 | kr.5.94680 | kr.148.67 |
| 50 | kr.5.67800 | kr.283.90 |
| 100 | kr.5.43170 | kr.543.17 |
| 500 | kr.4.93684 | kr.2,468.42 |
| 1.000 | kr.4.75296 | kr.4,752.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.49229 | kr.13,476.87 |
| 6.000 | kr.4.34534 | kr.26,072.04 |
| 9.000 | kr.4.26510 | kr.38,385.90 |
| 15.000 | kr.4.16962 | kr.62,544.30 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

