
S-8253DAK-T8T1S | |
|---|---|
DigiKey Part Number | S-8253DAK-T8T1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8253DAK-T8T1S |
Description | IC BATT PROT LI-ION 3CELL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.41451 | kr.22,243.53 |
| 6.000 | kr.7.26712 | kr.43,602.72 |
| Unit Price without VAT: | kr.7.41451 |
|---|---|
| Unit Price with VAT: | kr.9.26814 |

