Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8252AAA-I6T1U | |
|---|---|
DigiKey Part Number | S-8252AAA-I6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8252AAA-I6T1U |
Description | IC BATT PROT LI-ION 2CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Fault Protection Over Current |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8230AAD-I6T1U | ABLIC Inc. | 0 | S-8230AAD-I6T1U-ND | kr.3.62804 | Parametric Equivalent |
| S-8230AAE-I6T1U | ABLIC Inc. | 0 | S-8230AAE-I6T1U-ND | kr.3.62804 | Parametric Equivalent |
| S-8230AAF-I6T1U | ABLIC Inc. | 0 | S-8230AAF-I6T1U-ND | kr.3.62804 | Parametric Equivalent |
| S-8230BAA-I6T1U | ABLIC Inc. | 0 | S-8230BAA-I6T1U-ND | kr.3.62804 | Parametric Equivalent |
| S-8230BAB-I6T1U | ABLIC Inc. | 0 | S-8230BAB-I6T1U-ND | kr.3.62804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.36587 | kr.31,829.35 |
| Unit Price without VAT: | kr.6.36587 |
|---|---|
| Unit Price with VAT: | kr.7.95734 |


