
S-8240ADB-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240ADB-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ADB-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240ADB-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ADB-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.54600 | kr.35.46 |
| 25 | kr.3.18720 | kr.79.68 |
| 100 | kr.2.79360 | kr.279.36 |
| 250 | kr.2.60608 | kr.651.52 |
| 500 | kr.2.49306 | kr.1,246.53 |
| 1.000 | kr.2.40006 | kr.2,400.06 |
| 2.500 | kr.2.30185 | kr.5,754.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.24266 | kr.11,213.30 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

