SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8249AAT-M6T1U

DigiKey Part Number
1662-S-8249AAT-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8249AAT-M6T1UCT-ND - Cut Tape (CT)
1662-S-8249AAT-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8249AAT-M6T1U
Description
BATTERY PROTECTION IC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
2
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.22193kr.18,665.79
6.000kr.5.99148kr.35,948.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
10kr.8.14700kr.81.47
25kr.7.40880kr.185.22
100kr.6.59520kr.659.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.86000kr.17.86
10kr.11.53300kr.115.33
25kr.9.88680kr.247.17
100kr.8.03200kr.803.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750