
S-8249AAW-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8249AAW-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8249AAW-M6T1UCT-ND - Cut Tape (CT) 1662-S-8249AAW-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8249AAW-M6T1U |
Description | BATTERY PROTECTION IC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.22193 | kr.18,665.79 |
| 6.000 | kr.5.99148 | kr.35,948.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 10 | kr.9.18400 | kr.91.84 |
| 25 | kr.8.36360 | kr.209.09 |
| 100 | kr.7.46180 | kr.746.18 |
| 250 | kr.7.03156 | kr.1,757.89 |
| 500 | kr.6.77236 | kr.3,386.18 |
| 1.000 | kr.6.55898 | kr.6,558.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.12.74900 | kr.127.49 |
| 25 | kr.10.95440 | kr.273.86 |
| 100 | kr.8.93630 | kr.893.63 |
| 250 | kr.7.95288 | kr.1,988.22 |
| 500 | kr.7.35284 | kr.3,676.42 |
| 1.000 | kr.6.85389 | kr.6,853.89 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |

