
S-8235AAA-TCT1U | |
|---|---|
DigiKey Part Number | 1662-S-8235AAA-TCT1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8235AAA-TCT1U |
Description | S-8235AAA-TCT1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Category | Interface Serial |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Grade |
Packaging Tape & Reel (TR) | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 16-TSSOP |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.16.40104 | kr.65,604.16 |
| Unit Price without VAT: | kr.16.40104 |
|---|---|
| Unit Price with VAT: | kr.20.50130 |

