
S-8215AAO-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-8215AAO-K8T2UTR-ND - Tape & Reel (TR) 1662-S-8215AAO-K8T2UCT-ND - Cut Tape (CT) 1662-S-8215AAO-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8215AAO-K8T2U |
Description | IC BATT PROT LI-ION 3-5CL 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.10.21400 | kr.102.14 |
| 25 | kr.9.31320 | kr.232.83 |
| 100 | kr.8.32320 | kr.832.32 |
| 250 | kr.7.85176 | kr.1,962.94 |
| 500 | kr.7.56762 | kr.3,783.81 |
| 1.000 | kr.7.33370 | kr.7,333.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.98266 | kr.27,930.64 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

