
S-8209ABE-I8T1U | |
---|---|
DigiKey Part Number | S-8209ABE-I8T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8209ABE-I8T1U |
Description | IC BATT MFUNC LI-ION SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
EDA/CAD Models | S-8209ABE-I8T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.5.74637 | kr.28,731.85 |
10.000 | kr.5.64132 | kr.56,413.20 |
Unit Price without VAT: | kr.5.74637 |
---|---|
Unit Price with VAT: | kr.7.18296 |