


| S-818A50AUC-BHET2G | |
|---|---|
| DigiKey Part Number | S-818A50AUC-BHET2G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-818A50AUC-BHET2G | 
| Description | IC REG LINEAR 5V 300MA SOT89-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.21V @ 60mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 500 nA | |
| Current - Supply (Max) | 40 µA | |
| PSRR | 45dB (100Hz) | |
| Control Features | Enable | |
| Protection Features | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-89-5/6 | |
| Supplier Device Package | SOT-89-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.50374 | kr.3,503.74 | 
| 2.000 | kr.3.39904 | kr.6,798.08 | 
| 3.000 | kr.3.34662 | kr.10,039.86 | 
| 5.000 | kr.3.28851 | kr.16,442.55 | 
| 7.000 | kr.3.25454 | kr.22,781.78 | 
| 10.000 | kr.3.22188 | kr.32,218.80 | 
| Unit Price without VAT: | kr.3.50374 | 
|---|---|
| Unit Price with VAT: | kr.4.37968 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark