

S-818A34AMC-BGOT2G | |
|---|---|
DigiKey Part Number | S-818A34AMC-BGOT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A34AMC-BGOT2G |
Description | IC REG LINEAR 3.4V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34662 | kr.10,039.86 |
| 6.000 | kr.3.26970 | kr.19,618.20 |
| 9.000 | kr.3.23120 | kr.29,080.80 |
| 15.000 | kr.3.18854 | kr.47,828.10 |
| Unit Price without VAT: | kr.3.34662 |
|---|---|
| Unit Price with VAT: | kr.4.18328 |

