

S-818A33AUC-BGNT2G | |
---|---|
DigiKey Part Number | S-818A33AUC-BGNT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A33AUC-BGNT2G |
Description | IC REG LINEAR 3.3V 200MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.50374 | kr.3,503.74 |
2.000 | kr.3.39904 | kr.6,798.08 |
3.000 | kr.3.34662 | kr.10,039.86 |
5.000 | kr.3.28851 | kr.16,442.55 |
7.000 | kr.3.25454 | kr.22,781.78 |
10.000 | kr.3.22188 | kr.32,218.80 |
Unit Price without VAT: | kr.3.50374 |
---|---|
Unit Price with VAT: | kr.4.37968 |