


S-812C30AY-B2-U | |
|---|---|
DigiKey Part Number | 728-1020-ND |
Manufacturer | |
Manufacturer Product Number | S-812C30AY-B2-U |
Description | IC REG LINEAR 3V 50MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Bulk | Current - Supply (Max) 1.8 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Regulators 1 | Supplier Device Package TO-92-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.8.09600 | kr.80.96 |
| 25 | kr.7.35680 | kr.183.92 |
| 100 | kr.6.54610 | kr.654.61 |
| 250 | kr.6.15968 | kr.1,539.92 |
| 500 | kr.5.92676 | kr.2,963.38 |
| 1.000 | kr.5.73504 | kr.5,735.04 |
| 2.500 | kr.5.53261 | kr.13,831.52 |
| 5.000 | kr.5.41064 | kr.27,053.20 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

