


S-812C30AMC-C2KT2G | |
|---|---|
DigiKey Part Number | 728-1018-2-ND - Tape & Reel (TR) 728-1018-1-ND - Cut Tape (CT) 728-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C30AMC-C2KT2G |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.84400 | kr.48.44 |
| 25 | kr.4.36960 | kr.109.24 |
| 100 | kr.3.85220 | kr.385.22 |
| 250 | kr.3.60544 | kr.901.36 |
| 500 | kr.3.45656 | kr.1,728.28 |
| 1.000 | kr.3.36597 | kr.3,365.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.18274 | kr.9,548.22 |
| 6.000 | kr.3.10866 | kr.18,651.96 |
| 9.000 | kr.3.07157 | kr.27,644.13 |
| 15.000 | kr.3.03047 | kr.45,457.05 |
| 21.000 | kr.3.00645 | kr.63,135.45 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


