Parametric Equivalent



S-812C22AUA-C2CT2U | |
|---|---|
DigiKey Part Number | 1662-1935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C22AUA-C2CT2U |
Description | IC REG LINEAR 2.2V 30MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26765 | kr.3,267.65 |
| 2.000 | kr.3.16877 | kr.6,337.54 |
| 3.000 | kr.3.11927 | kr.9,357.81 |
| 5.000 | kr.3.06441 | kr.15,322.05 |
| 7.000 | kr.3.03237 | kr.21,226.59 |
| 10.000 | kr.3.00154 | kr.30,015.40 |
| Unit Price without VAT: | kr.3.26765 |
|---|---|
| Unit Price with VAT: | kr.4.08456 |


