Parametric Equivalent

S-80922CLMC-G6ST2U | |
|---|---|
DigiKey Part Number | 1662-S-80922CLMC-G6ST2UTR-ND - Tape & Reel (TR) 1662-S-80922CLMC-G6ST2UCT-ND - Cut Tape (CT) 1662-S-80922CLMC-G6ST2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80922CLMC-G6ST2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 18ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80922CLMC-G6ST2G | ABLIC Inc. | 0 | S-80922CLMC-G6ST2G-ND | kr.2.41205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41205 | kr.7,236.15 |
| 6.000 | kr.2.35337 | kr.14,120.22 |
| 9.000 | kr.2.32396 | kr.20,915.64 |
| 15.000 | kr.2.29140 | kr.34,371.00 |
| 21.000 | kr.2.27237 | kr.47,719.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.5.07800 | kr.50.78 |
| 25 | kr.4.82360 | kr.120.59 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


