
S-80845CNY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1853-ND |
Manufacturer | |
Manufacturer Product Number | S-80845CNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.8.28200 | kr.82.82 |
| 25 | kr.7.52880 | kr.188.22 |
| 100 | kr.6.70530 | kr.670.53 |
| 250 | kr.6.31220 | kr.1,578.05 |
| 500 | kr.6.07526 | kr.3,037.63 |
| 1.000 | kr.5.88019 | kr.5,880.19 |
| 2.500 | kr.5.67429 | kr.14,185.73 |
| 5.000 | kr.5.55023 | kr.27,751.15 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |

