
S-80845CNMC-B86T2U | |
|---|---|
DigiKey Part Number | 1662-2386-2-ND - Tape & Reel (TR) 1662-2386-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-80845CNMC-B86T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80845CNMC-B86T2G | ABLIC Inc. | 5.939 | 728-1014-1-ND | kr.5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.34760 | kr.83.69 |
| 100 | kr.2.93540 | kr.293.54 |
| 250 | kr.2.73940 | kr.684.85 |
| 500 | kr.2.62108 | kr.1,310.54 |
| 1.000 | kr.2.52376 | kr.2,523.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40356 | kr.7,210.68 |
| 6.000 | kr.2.34473 | kr.14,068.38 |
| 9.000 | kr.2.31528 | kr.20,837.52 |
| 15.000 | kr.2.28264 | kr.34,239.60 |
| 21.000 | kr.2.26355 | kr.47,534.55 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

