Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80841CNNB-B82T2U | |
|---|---|
DigiKey Part Number | 1662-S-80841CNNB-B82T2UTR-ND - Tape & Reel (TR) 1662-S-80841CNNB-B82T2UCT-ND - Cut Tape (CT) 1662-S-80841CNNB-B82T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80841CNNB-B82T2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.1V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N41-N4T1G | ABLIC Inc. | 0 | S-1000N41-N4T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1000N41-N4T1U | ABLIC Inc. | 0 | S-1000N41-N4T1U-ND | kr.2.41205 | Parametric Equivalent |
| S-1009N41I-N4T1U | ABLIC Inc. | 0 | S-1009N41I-N4T1U-ND | kr.2.88026 | Parametric Equivalent |
| S-80841CNNB-B82T2G | ABLIC Inc. | 0 | S-80841CNNB-B82T2G-ND | kr.2.53854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.34760 | kr.83.69 |
| 100 | kr.2.93540 | kr.293.54 |
| 250 | kr.2.73940 | kr.684.85 |
| 500 | kr.2.62108 | kr.1,310.54 |
| 1.000 | kr.2.52376 | kr.2,523.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33356 | kr.7,000.68 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


