Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80836CLNB-B6VT2G | |
|---|---|
DigiKey Part Number | S-80836CLNB-B6VT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80836CLNB-B6VT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35565 | kr.7,066.95 |
| 6.000 | kr.2.29798 | kr.13,787.88 |
| 9.000 | kr.2.26911 | kr.20,421.99 |
| 15.000 | kr.2.23712 | kr.33,556.80 |
| 21.000 | kr.2.21843 | kr.46,587.03 |
| Unit Price without VAT: | kr.2.35565 |
|---|---|
| Unit Price with VAT: | kr.2.94456 |


