
S-80946CNMC-G9GT2U | |
|---|---|
DigiKey Part Number | 1662-S-80946CNMC-G9GT2UTR-ND - Tape & Reel (TR) 1662-S-80946CNMC-G9GT2UCT-ND - Cut Tape (CT) 1662-S-80946CNMC-G9GT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80946CNMC-G9GT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.89000 | kr.38.90 |
| 25 | kr.3.50320 | kr.87.58 |
| 100 | kr.3.07420 | kr.307.42 |
| 250 | kr.2.86960 | kr.717.40 |
| 500 | kr.2.74638 | kr.1,373.19 |
| 1.000 | kr.2.64640 | kr.2,646.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44629 | kr.7,338.87 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

