Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80832CNNB-B8RT2U | |
|---|---|
DigiKey Part Number | 1662-S-80832CNNB-B8RT2UTR-ND - Tape & Reel (TR) 1662-S-80832CNNB-B8RT2UCT-ND - Cut Tape (CT) 1662-S-80832CNNB-B8RT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80832CNNB-B8RT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.66500 | kr.36.65 |
| 25 | kr.3.29480 | kr.82.37 |
| 100 | kr.2.89030 | kr.289.03 |
| 250 | kr.2.69724 | kr.674.31 |
| 500 | kr.2.58088 | kr.1,290.44 |
| 1.000 | kr.2.48507 | kr.2,485.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.36669 | kr.7,100.07 |
| 6.000 | kr.2.30876 | kr.13,852.56 |
| 9.000 | kr.2.27975 | kr.20,517.75 |
| 15.000 | kr.2.24760 | kr.33,714.00 |
| 21.000 | kr.2.22883 | kr.46,805.43 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


