S-80831CLMC-B6QT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.62641
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.41205
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.63848
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.71675
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.96813
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.96813
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.88026
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.53854
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.10894
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 44
Unit Price: kr.3.93000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80831CLMC-B6QT2U

DigiKey Part Number
1662-S-80831CLMC-B6QT2UTR-ND - Tape & Reel (TR)
1662-S-80831CLMC-B6QT2UCT-ND - Cut Tape (CT)
1662-S-80831CLMC-B6QT2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80831CLMC-B6QT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.1V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C31-M5T1GABLIC Inc.0S-1000C31-M5T1G-NDkr.2.62641Parametric Equivalent
S-1000C31-M5T1UABLIC Inc.01662-2254-2-NDkr.2.41205Parametric Equivalent
S-1002CA31I-M5T1UABLIC Inc.01662-1088-2-NDkr.2.63848Parametric Equivalent
S-1003CA31I-M5T1UABLIC Inc.0S-1003CA31I-M5T1U-NDkr.2.71675Parametric Equivalent
S-1003CB31I-M5T1UABLIC Inc.0S-1003CB31I-M5T1U-NDkr.2.96813Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.72200kr.37.22
25kr.3.34760kr.83.69
100kr.2.93540kr.293.54
250kr.2.73940kr.684.85
500kr.2.62108kr.1,310.54
1.000kr.2.52376kr.2,523.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.40356kr.7,210.68
6.000kr.2.34473kr.14,068.38
9.000kr.2.31528kr.20,837.52
15.000kr.2.28264kr.34,239.60
21.000kr.2.26355kr.47,534.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000