
S-77101A02-I8T1U4 | |
|---|---|
DigiKey Part Number | 1662-2832-2-ND - Tape & Reel (TR) 1662-2832-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-77101A02-I8T1U4 |
Description | POWER SEQUENCER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.93900 | kr.19.39 |
| 25 | kr.1.72800 | kr.43.20 |
| 100 | kr.1.49630 | kr.149.63 |
| 250 | kr.1.38600 | kr.346.50 |
| 500 | kr.1.31968 | kr.659.84 |
| 1.000 | kr.1.26502 | kr.1,265.02 |
| 2.500 | kr.1.20732 | kr.3,018.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.17256 | kr.5,862.80 |
| 10.000 | kr.1.14393 | kr.11,439.30 |
| 15.000 | kr.1.12959 | kr.16,943.85 |
| 25.000 | kr.1.11371 | kr.27,842.75 |
| 35.000 | kr.1.10442 | kr.38,654.70 |
| 50.000 | kr.1.09549 | kr.54,774.50 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |


