S-35390A-I8T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 3.800
Unit Price: kr.9.83000
Datasheet

Similar


Abracon LLC
In Stock: 2.105
Unit Price: kr.29.04000
Datasheet

Similar


Microchip Technology
In Stock: 498
Unit Price: kr.6.34000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-35390A-I8T1G

DigiKey Part Number
728-1059-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-35390A-I8T1G
Description
IC RTC CLK/CALENDAR I2C SNT8A
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
S-35390A-I8T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
ABLIC Inc.
Interface
I2C, 2-Wire Serial
Packaging
Tape & Reel (TR)
Voltage - Supply
1.3V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
0.93µA ~ 1.1µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year
Package / Case
8-SMD, Flat Leads
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
SNT-8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-35390A-I8T1UABLIC Inc.3.8001662-2115-1-NDkr.9.83000Direct
AB-RTCMC-32.768KHZ-AIGZ-S7-TAbracon LLC2.105535-12052-1-NDkr.29.04000Similar
MCP79400-I/MSMicrochip Technology498MCP79400-I/MS-NDkr.6.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes