Similar
Similar

S-25C020A0I-J8T1G | |
|---|---|
DigiKey Part Number | S-25C020A0I-J8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C020A0I-J8T1G |
Description | IC EEPROM 2KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC020A-E/SN | Microchip Technology | 0 | 25LC020A-E/SN-ND | kr.4.10072 | Similar |
| M95020-RMN6TP | STMicroelectronics | 5.441 | 497-8674-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.38857 | kr.4,777.14 |
| Unit Price without VAT: | kr.2.38857 |
|---|---|
| Unit Price with VAT: | kr.2.98571 |



