
| S-19310AACA-M5T1U7 | |
|---|---|
| DigiKey Part Number | 1662-S-19310AACA-M5T1U7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-19310AACA-M5T1U7 | 
| Description | IC REG LINEAR 5V SOT23-5 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.45V @ 30mA | |
| Current - Output | - | |
| Current - Quiescent (Iq) | 4.7 µA | |
| PSRR | - | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.99339 | kr.17,980.17 | 
| 6.000 | kr.5.86950 | kr.35,217.00 | 
| 9.000 | kr.5.80745 | kr.52,267.05 | 
| Unit Price without VAT: | kr.5.99339 | 
|---|---|
| Unit Price with VAT: | kr.7.49174 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark