
S-25A320B0A-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25A320B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A320B0A-J8T2U3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-25A320B0A-J8T2U3 |
Description | IC EEPROM 32KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.42200 | kr.44.22 |
| 25 | kr.4.30320 | kr.107.58 |
| 50 | kr.4.21120 | kr.210.56 |
| 100 | kr.4.11840 | kr.411.84 |
| 250 | kr.3.99540 | kr.998.85 |
| 500 | kr.3.90196 | kr.1,950.98 |
| 1.000 | kr.3.80883 | kr.3,808.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.62429 | kr.14,497.16 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

