S-25C320A0H-J8T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25A320B0A-J8T2U3

DigiKey Part Number
1662-S-25A320B0A-J8T2U3TR-ND - Tape & Reel (TR)
1662-S-25A320B0A-J8T2U3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-25A320B0A-J8T2U3
Description
IC EEPROM 32KBIT SPI 8SOPJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 6.5 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
6.5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.681
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.4.42200kr.44.22
25kr.4.30320kr.107.58
50kr.4.21120kr.210.56
100kr.4.11840kr.411.84
250kr.3.99540kr.998.85
500kr.3.90196kr.1,950.98
1.000kr.3.80883kr.3,808.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.62429kr.14,497.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500