
S-25A256B0A-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25A256B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A256B0A-J8T2U3CT-ND - Cut Tape (CT) 1662-S-25A256B0A-J8T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25A256B0A-J8T2U3 |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.7.89800 | kr.78.98 |
| 25 | kr.7.67480 | kr.191.87 |
| 50 | kr.7.50600 | kr.375.30 |
| 100 | kr.7.33570 | kr.733.57 |
| 250 | kr.7.10988 | kr.1,777.47 |
| 500 | kr.6.93964 | kr.3,469.82 |
| 1.000 | kr.6.77056 | kr.6,770.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.47176 | kr.21,887.04 |
| 8.000 | kr.5.35200 | kr.42,816.00 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

