
S-24C16CH-K8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-24C16CH-K8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C16CH-K8T2U3 |
Description | IC EEPROM 16KBIT I2C 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TMSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 150°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.78821 | kr.7,152.84 |
| 8.000 | kr.1.74548 | kr.13,963.84 |
| 12.000 | kr.1.72409 | kr.20,689.08 |
| 20.000 | kr.1.70039 | kr.34,007.80 |
| 28.000 | kr.1.68653 | kr.47,222.84 |
| Unit Price without VAT: | kr.1.78821 |
|---|---|
| Unit Price with VAT: | kr.2.23526 |

