
S-24C08DI-J8T1U5 | |
|---|---|
DigiKey Part Number | 1662-2731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C08DI-J8T1U5 |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 500 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.03184 | kr.12,127.36 |
| Unit Price without VAT: | kr.3.03184 |
|---|---|
| Unit Price with VAT: | kr.3.78980 |

