
S-24C02DI-A8T1U5 | |
|---|---|
DigiKey Part Number | 1662-2723-2-ND - Tape & Reel (TR) 1662-2723-1-ND - Cut Tape (CT) 1662-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C02DI-A8T1U5 |
Description | IC EEPROM 2KBIT I2C HSNT-8-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.94920 | kr.48.73 |
| 50 | kr.1.90860 | kr.95.43 |
| 100 | kr.1.86880 | kr.186.88 |
| 250 | kr.1.81536 | kr.453.84 |
| 500 | kr.1.77466 | kr.887.33 |
| 1.000 | kr.1.73383 | kr.1,733.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.63908 | kr.8,195.40 |
| 10.000 | kr.1.59871 | kr.15,987.10 |
| 15.000 | kr.1.57530 | kr.23,629.50 |
| 25.000 | kr.1.54608 | kr.38,652.00 |
| 35.000 | kr.1.52701 | kr.53,445.35 |
| Unit Price without VAT: | kr.2.15000 |
|---|---|
| Unit Price with VAT: | kr.2.68750 |

