S-19945AA-S8T1U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.82630
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.79636
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.82630
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.79636
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.12.47788
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.10.94504
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.12.47788
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19945AA-S8T1U7

DigiKey Part Number
1662-S-19945AA-S8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19945AA-S8T1U7
Description
IC REG BUCK ADJ 1A 8HTMSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTMSOP
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19934AA-S8T1U7ABLIC Inc.01662-S-19934AA-S8T1U7TR-NDkr.8.82630Parametric Equivalent
S-19934BA-S8T1U7ABLIC Inc.01662-S-19934BA-S8T1U7TR-NDkr.7.79636Parametric Equivalent
S-19935AA-S8T1U7ABLIC Inc.01662-S-19935AA-S8T1U7TR-NDkr.8.82630Parametric Equivalent
S-19935BA-S8T1U7ABLIC Inc.01662-S-19935BA-S8T1U7TR-NDkr.7.79636Parametric Equivalent
S-19944AA-S8T1U7ABLIC Inc.01662-S-19944AA-S8T1U7TR-NDkr.12.47788Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.12.47788kr.49,911.52
Manufacturers Standard Package
Unit Price without VAT:kr.12.47788
Unit Price with VAT:kr.15.59735