S-19933BA-A8T1U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.27799
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.54889
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
S-5852ABCAC-A8T1U4

S-19933BA-A8T1U7

DigiKey Part Number
1662-S-19933BA-A8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19933BA-A8T1U7
Description
IC REG BUCK ADJ 600MA HSNT-8A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
HSNT-8-A
Voltage - Input (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19932AA-A8T1U7ABLIC Inc.01662-S-19932AA-A8T1U7TR-NDkr.6.27799Parametric Equivalent
S-19932BA-A8T1U7ABLIC Inc.01662-S-19932BA-A8T1U7CT-NDkr.12.17000Parametric Equivalent
S-19933AA-A8T1U7ABLIC Inc.01662-S-19933AA-A8T1U7TR-NDkr.5.54889Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.54889kr.27,744.45
10.000kr.5.44697kr.54,469.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.54889
Unit Price with VAT:kr.6.93611