S-19915AA-A8T1U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.15.35814
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.15.35814
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.13.34183
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.13.34183
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 69
Unit Price: kr.29.92000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.15.72988
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 99
Unit Price: kr.29.92000
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad
S-5852ABCAC-A8T1U4

S-19915AA-A8T1U7

DigiKey Part Number
1662-S-19915AA-A8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19915AA-A8T1U7
Description
IC REG BUCK ADJ 1A HSNT-8A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
HSNT-8-A
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19904AA-A8T1U7ABLIC Inc.01662-S-19904AA-A8T1U7TR-NDkr.15.35814Parametric Equivalent
S-19904BA-A8T1U7ABLIC Inc.01662-S-19904BA-A8T1U7TR-NDkr.15.35814Parametric Equivalent
S-19905AA-A8T1U7ABLIC Inc.01662-S-19905AA-A8T1U7TR-NDkr.13.34183Parametric Equivalent
S-19905BA-A8T1U7ABLIC Inc.01662-S-19905BA-A8T1U7TR-NDkr.13.34183Parametric Equivalent
S-19914AA-A8T1U7ABLIC Inc.691662-S-19914AA-A8T1U7CT-NDkr.29.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.18.16030kr.90,801.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.16030
Unit Price with VAT:kr.22.70038