8 HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 HSOPA
Improves Higher-accuracy Sensing and Safety Design. - Voltage Tracker IC S-19721 Series

S-19721A00A-E8T1U7

DigiKey Part Number
1662-S-19721A00A-E8T1U7TR-ND - Tape & Reel (TR)
1662-S-19721A00A-E8T1U7CT-ND - Cut Tape (CT)
1662-S-19721A00A-E8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19721A00A-E8T1U7
Description
IC REG LIN POS ADJ 250MA HSOP-8A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
40µA
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.12000kr.18.12
10kr.13.55100kr.135.51
25kr.12.40200kr.310.05
100kr.11.13850kr.1,113.85
250kr.10.53568kr.2,633.92
500kr.10.17230kr.5,086.15
1.000kr.9.87308kr.9,873.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.9.42423kr.37,696.92
Manufacturers Standard Package
Unit Price without VAT:kr.18.12000
Unit Price with VAT:kr.22.65000