S-19519BY1A-BCT1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.9.55814
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.10.86689
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-HTSSOP
16 TSSOP
Ideal for Multifunctional Automotive MCUs - Window Watchdog Timer S-19516, S-19517, S-19519 Series

S-19519BY1A-BCT1U4

DigiKey Part Number
1662-S-19519BY1A-BCT1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19519BY1A-BCT1U4
Description
IC REG LIN 3.3V 500MA 16-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Reset Out, Watchdog
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
36V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage Dropout (Max)
1.2V @ 500mA
Supplier Device Package
16-HTSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19519BY2A-BCT1U4ABLIC Inc.01662-S-19519BY2A-BCT1U4TR-NDkr.9.55814Parametric Equivalent
S-19519BY3A-BCT1U4ABLIC Inc.01662-S-19519BY3A-BCT1U4TR-NDkr.10.86689Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.9.55814kr.38,232.56
Manufacturers Standard Package
Unit Price without VAT:kr.9.55814
Unit Price with VAT:kr.11.94768