S-19514AFKA-V9T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.37868
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.18.39000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.9.49998
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19514AFKA-V9T1U4

DigiKey Part Number
1662-S-19514AFKA-V9T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19514AFKA-V9T1U4
Description
IC REG LINEAR 5V 250MA TO252-9S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
9.5 µA
Mfr
PSRR
60dB (100Hz)
Series
Control Features
Reset Out, Watchdog
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-252-9, DPAK (8 Leads + Tab)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-252-9S
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19514AFPA-V9T1U4ABLIC Inc.01662-S-19514AFPA-V9T1U4TR-NDkr.8.37868Parametric Equivalent
S-19515AFKA-V9T1U4ABLIC Inc.01662-S-19515AFKA-V9T1U4CT-NDkr.18.39000Parametric Equivalent
S-19515AFPA-V9T1U4ABLIC Inc.01662-S-19515AFPA-V9T1U4TR-NDkr.9.49998Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.9.49998kr.37,999.92
Manufacturers Standard Package
Unit Price without VAT:kr.9.49998
Unit Price with VAT:kr.11.87498